The CL21B473KCFNFNE is a 100VDC multilayer ceramic capacitor with a capacitance of 0.047uF and a tolerance of 10%. It has a dielectric of X7R and is rated for operation between -55°C and 125°C. The capacitor is packaged in an 0805 case style and is constructed as a flat ceramic chip with a pad termination style.
Checking distributor stock and pricing after the page loads.
Samsung CL21B473KCFNFNE technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.