Cap Ceramic 0.47uF 16V X7R 5% Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL21B474JOFNNNE technical specifications.
| Package/Case | 0805 |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.