
This 25V ceramic capacitor has a capacitance of 470nF with a tolerance of 10%. It is constructed with a flat, multilayer ceramic (MLCC) design and features a lead-free, RoHS compliant construction. The capacitor is rated for operation between -55°C and 125°C and is packaged in a 0805 size, surface mount package.
Samsung CL21B474KAFNNNF technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B474KAFNNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
