
The CL21B474KBFNFNG is a multilayer ceramic capacitor from Samsung with a capacitance of 470nF and a tolerance of 10%. It has a voltage rating of 50V and is packaged in an 0805 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Samsung CL21B474KBFNFNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B474KBFNFNG technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B474KBFNFNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.