This is a 0.47uF ceramic chip capacitor with a voltage rating of 50VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat construction in a ceramic chip case. The capacitor is rated for operation between -55°C and 125°C and is mounted using a surface mount technique with a pad termination style. The package type is 0805.
Checking distributor stock and pricing after the page loads.
Samsung CL21B474KBFNNWE technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.