
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R
Samsung CL21B475KAFNNNG technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Height | 1.45mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B475KAFNNNG to view detailed technical specifications.
No datasheet is available for this part.