
This 4.7uF ceramic capacitor is designed for surface mount applications, with a 10% tolerance and a maximum operating temperature of 125°C. It is packaged in the 0805 case code, which is 2012 in metric units. The capacitor is made of ceramic material and has a thickness of 0.053inch. It is RoHS compliant and suitable for use in a variety of electronic applications.
Samsung CL21B475KPFNFNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.45mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B475KPFNFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.