The CL21B475KQQNNNG is a 4.7uF ceramic capacitor from Samsung, rated for 6.3V with 10% tolerance. It is available in the 0805 package type and is designed for surface mount applications. Operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Samsung CL21B475KQQNNNG technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B475KQQNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.