
This ceramic capacitor features a capacitance of 510pF with a tolerance of 10% and a voltage rating of 50V. It is constructed with a flat, multilayer design and has a dielectric of X7R. The capacitor is packaged in a 0805 case, suitable for surface mount applications, and is available on tape and reel. Operating temperatures range from -55°C to 125°C.
Sign in to ask questions about the Samsung CL21B511KBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B511KBANNNC technical specifications.
| Capacitance | 510pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B511KBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
