
The CL21B681KBANFNC is a 680pF ceramic capacitor with a 50V voltage rating and 10% tolerance. It has a 0805 package size and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a cut tape packaging format with a quantity of one per package.
Samsung CL21B681KBANFNC technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B681KBANFNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.