The CL21B681KBANNND is a ceramic capacitor from Samsung with a capacitance of 0.68uF and a DC rated voltage of 50V. It has a width of 1.25mm, a length of 2mm, and a height of 0.75mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Samsung CL21B681KBANNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B681KBANNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21B681KBANNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.