This 0805 ceramic chip capacitor from Samsung has a capacitance of 680pF and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and features a pad termination style. The capacitor is constructed with a flat construction and has a height of 0.65mm. It is suitable for microwave applications and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Samsung CL21B681KBANNNL technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.65mm |
No datasheet is available for this part.