This 0805 ceramic chip capacitor from Samsung features a capacitance of 0.0068uF, a voltage rating of 50VDC, and a tolerance of 10%. It has a dielectric of X7R and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It can operate in temperatures ranging from -55°C to 125°C and is mounted using surface mount technology.
Samsung CL21B682KBANNNL technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.