
The CL21B684KPFNNNG is a ceramic capacitor from Samsung with a capacitance of 680nF and a tolerance of 10%. It has a voltage rating of 10V and is available in a 0805 package type. This surface mount capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 3000 pieces per package.
Samsung CL21B684KPFNNNG technical specifications.
| Capacitance | 680nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B684KPFNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.