
Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rated voltage, and operates from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in depth, and 0.65mm in height. Packaged on tape and reel, this RoHS compliant component is constructed from ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21B821KBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B821KBANNNC technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B821KBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.