This 0805 multilayer ceramic capacitor from Samsung features a capacitance of 2pF and a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat configuration. The component is lead-free and RoHS compliant, making it suitable for a variety of applications. It is rated for operation between -55°C and 125°C and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |