The CL21C050BBANNNC is a 5pF ceramic capacitor from Samsung, packaged in an 0805 case. It features a C0G dielectric and is constructed in a flat configuration. The capacitor measures 2mm in length and 0.65mm in height, with a depth of 1.25mm. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The CL21C050BBANNNC is RoHS compliant and rated for a DC voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |