
The CL21C080DBANNNC is a 50V ceramic capacitor with a capacitance of 8pF. It features a C0G dielectric and a 5% tolerance. The capacitor is constructed in a flat, 0805 package with a height of 0.65mm and a length of 2mm. It is designed for surface mount applications and is available in tape and reel packaging. The CL21C080DBANNNC operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL21C080DBANNNC technical specifications.
| Capacitance | 8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C080DBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.