This 0805 C0G ceramic capacitor has a capacitance of 9pF and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has a dielectric of C0G. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Samsung CL21C090DBAANNC technical specifications.
| Capacitance | 9pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |