
This 50V ceramic capacitor features a capacitance of 10pF and is constructed with a C0G dielectric material. It has a lead-free construction and is compliant with RoHS regulations. The capacitor is available in a 0805 package type and is rated for surface mount applications. It has an operating temperature range of -55°C to 125°C.
Samsung CL21C100CBANNND technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C100CBANNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
