
This 10pF ceramic capacitor is a multilayer ceramic (MLCC) device with a 0805 package and surface mount construction. It has a maximum operating temperature range of -55°C to 125°C and a voltage rating of 50V. The capacitor is RoHS compliant and available in quantities of 15000 per reel. It measures 0.65mm in height, 2mm in length, and 0.049inch in width, with a thickness of 0.03inch.
Samsung CL21C100CBANNNL technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C100CBANNNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.