
The CL21C100JBANNND is a 50V ceramic capacitor with a capacitance of 10pF. It is available in a 0805 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is manufactured by Samsung and is available in quantities of 10,000 per reel.
Samsung CL21C100JBANNND technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C100JBANNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
