
This 100V multilayer ceramic capacitor features a capacitance of 100pF with a tolerance of 5%. Constructed with a C0G dielectric, it operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a lead-free 0805 surface mount package, suitable for high-density applications.
Samsung CL21C101JCANNND technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C101JCANNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.