
This 10nF ceramic multilayer capacitor is rated for 50V and has a tolerance of 5%. It is available in a 0805 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 3000.
Samsung CL21C103JBFNNNG technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C103JBFNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
