This ceramic capacitor has a capacitance of 0.000012uF and a DC rated voltage of 50V. It is a multilayer ceramic (MLCC) capacitor with a package type of 0805. The capacitor is rated for operation between -55°C and 125°C. Its dimensions are 1.25mm in width, 2mm in length, and 0.75mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |