
This 120pF ceramic capacitor is rated for 200V with a 5% tolerance. It has a 0805 package size and is constructed with a flat, C0G dielectric. Operating temperature range is -55°C to 125°C. The component is lead-free and RoHS compliant, packaged on a tape and reel for surface mount applications.
Samsung CL21C121JDCNNNC technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C121JDCNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
