
The CL21C122JBFNNWG is a 0805 multilayer ceramic capacitor from Samsung with a capacitance of 1.2nF and a tolerance of 5%. It has a voltage rating of 50V and operates over a temperature range of -55°C to 125°C. This surface mount capacitor is RoHS compliant and available in tape and reel packaging with 3000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21C122JBFNNWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C122JBFNNWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
