This 0805 surface mount ceramic capacitor features a capacitance of 15pF and a voltage rating of 200VDC with a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is constructed with a C0G dielectric material. The capacitor is a multilayer ceramic (MLCC) type and has a height of 0.85mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |