
The CL21C151GBANNNC is a 50V multilayer ceramic capacitor with a capacitance of 150pF. It has a C0G dielectric and is constructed in a flat, 0805 package. The capacitor is rated for operation between -55°C and 125°C and is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for surface mount applications.
Samsung CL21C151GBANNNC technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 2% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C151GBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.