This 0.0015uF multilayer ceramic capacitor from Samsung features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in the 0805 form factor. The capacitor measures 1.25mm in width and 2mm in length, with a height of 1.35mm. It is a ceramic capacitor with a capacitance of 0.0015uF.
Checking distributor stock and pricing after the page loads.
Samsung CL21C152JBFNNNF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |