The CL21C1R8CBAANND is a 1.8pF ceramic capacitor from Samsung, packaged in an 0805 case. It features a C0G dielectric and is constructed in a flat configuration. The component measures 2mm in length and 0.65mm in height, with a depth of 1.25mm. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The component is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Samsung CL21C1R8CBAANND technical specifications.
| Capacitance | 1.8pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |