
This 50V ceramic capacitor has a capacitance of 1.8pF and is constructed with a C0G dielectric material. It is available in a 0805 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 4000 units.
Samsung CL21C1R8CBANNNC technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C1R8CBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.