
The CL21C220JCANNNC is a 22pF ceramic capacitor with a voltage rating of 100V and a tolerance of 5%. It has a case code of 0805 and is constructed with a flat, ceramic material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is RoHS compliant.
Samsung CL21C220JCANNNC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C220JCANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
