Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 200V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 0805 surface mount package. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Samsung CL21C221JDCNNNC technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C221JDCNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.