Samsung CL21C221JDCNNND technical specifications.
| Capacitance | 220pF |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
Download the complete datasheet for Samsung CL21C221JDCNNND to view detailed technical specifications.
No datasheet is available for this part.