This 0805 surface mount multilayer ceramic capacitor has a capacitance of 220pF and a voltage rating of 50VDC with a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a C0G dielectric and has a flat construction. It is available in a ceramic chip case style with a pad termination style.
Samsung CL21C221KBANNND technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.