The CL21C222JCFNNNG is a 2.2nF ceramic capacitor with a 5% tolerance and a voltage rating of 100V. It is available in a 0805 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 3000 per reel. The capacitor measures 0.079inch in length, 0.049inch in width, and 0.053inch in thickness.
Samsung CL21C222JCFNNNG technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C222JCFNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.