The CL21C270JB61PNC is a 50V multilayer ceramic capacitor with a capacitance of 27pF and a tolerance of 5%. It is available in an 0805 package and is designed for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is compliant with AEC-Q200. It is also RoHS compliant.
Samsung CL21C270JB61PNC technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
