The CL21C271JBANNNL is a 270pF multilayer ceramic capacitor from Samsung, rated for 50VDC with a tolerance of 5%. It features a C0G dielectric and a 0805 package with surface mount termination. The component operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. The capacitor has a height of 0.65mm and a flat construction with a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Samsung CL21C271JBANNNL technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.65mm |