The CL21C2R5CBAANNC is a 2.5pF ceramic capacitor from Samsung, featuring a 0805 package and C0G dielectric. It operates within a temperature range of -55°C to 125°C and is rated for 50V DC. This surface-mount capacitor is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.5pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |