
Multilayer Ceramic Capacitor (MLCC) with 30pF capacitance and 5% tolerance. Features a C0G dielectric, rated for 50V DC. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in depth, and 0.65mm in height. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Samsung CL21C300JBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C300JBANNNC technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C300JBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
