
The CL21C300JBANNND is a 30pF multilayer ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It features a C0G dielectric and is constructed in a flat, 0805 package with a height of 0.65mm and a length of 2mm. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is suitable for surface mount applications.
Sign in to ask questions about the Samsung CL21C300JBANNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C300JBANNND technical specifications.
| Capacitance | 30pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C300JBANNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.