The CL21C330JDCNCNC is a 33pF ceramic capacitor with a voltage rating of 200V. It features a C0G dielectric and a tolerance of 5%. The capacitor is constructed in a flat, multilayer ceramic (MLCC) configuration and is packaged in an 0805 case. It is designed for surface mount applications and is available on tape and reel. The component operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |