
Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rated voltage, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 125°C, constructed from ceramic material, and supplied in tape and reel packaging. Lead-free and RoHS compliant.
Sign in to ask questions about the Samsung CL21C331JBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C331JBANNNC technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C331JBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
