This 0.33uF ceramic capacitor is designed for use in a variety of applications. It has a rated voltage of 50V and a capacitance of 0.33uF. The capacitor is constructed with a multilayer ceramic (MLCC) design and is packaged in an 0805 size. It operates over a temperature range of -55 to 125°C.
Samsung CL21C331JBANNNL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.