This 100VDC multilayer ceramic capacitor features a capacitance of 330pF with a tolerance of 5%. It is constructed with C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in an 0805 package and is suitable for surface mount applications. It is also suitable for microwave applications.
Samsung CL21C331JCANNND technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.65mm |
No datasheet is available for this part.