The CL21C332JAFNNNF is a 0805 ceramic chip capacitor from Samsung with a capacitance of 0.0033uF and a voltage rating of 25VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a surface mount termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Samsung CL21C332JAFNNNF technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
No datasheet is available for this part.