
The CL21C390FBCNNNC is a 0805 ceramic chip capacitor with a capacitance of 39pF and a voltage rating of 50VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed in a flat style and has a ceramic chip case. It is designed for surface mount applications and has a size of 2 X 1.25 X 0.85mm. The operating temperature range is -55 to 125 degrees Celsius.
Samsung CL21C390FBCNNNC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.85 |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 0.85 |
| Capacitance | 39pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 7243F |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21C390FBCNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.