This 0805 surface mount ceramic chip capacitor has a capacitance of 39pF and a DC rated voltage of 50VDC. It has a tolerance of 10% and is constructed with C0G dielectric material. The operating temperature range is -55°C to 125°C. This capacitor is suitable for microwave applications and is available in a ceramic chip case style.
Sign in to ask questions about the Samsung CL21C390KBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21C390KBANNNC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.65 |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 0.65 |
| Capacitance | 39pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 7243F |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21C390KBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.