The CL21C3R2CBANNNC is a 0805 multilayer ceramic capacitor from Samsung, offering a capacitance of 3.2pF and a DC rated voltage of 50V. It features a C0G dielectric and is constructed in a flat configuration. The component is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samsung CL21C3R2CBANNNC technical specifications.
| Capacitance | 3.2pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |